Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576461

RS Stock No.: 650-889Brand: FestoManufacturers Part No.: VABM-B10-20E-N38-10-P3
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

576461

For Use With

Solenoid And Pneumatic Valve

Country of Origin

Hungary

BD 57.040

BD 57.040 Each (Exc. Vat)

BD 62.744

BD 62.744 Each (inc. VAT)

Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576461

BD 57.040

BD 57.040 Each (Exc. Vat)

BD 62.744

BD 62.744 Each (inc. VAT)

Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576461

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

576461

For Use With

Solenoid And Pneumatic Valve

Country of Origin

Hungary