Festo VABM series 10 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576425

RS Stock No.: 136-7022Brand: FestoManufacturers Part No.: VABM-B10-20S-G14-10
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

1/4in

Thread Standard

G

Model Number

576425

Electrical Connection Type

Screw

Mounting Type

Base

For Use With

5/2 & 5/3 Way Valves

Country of Origin

China

Product details

VABM Series Manifold Rails

The VABM manifold rails are for pneumatic linking of VUVG valves.

Features and Benefits

• Assembly in any position
• Corrosion resistance class 2 (moderate corrosion stress)
• Through-hole mounting
• RoHS compliant
• Wrought aluminium alloy manifold strip
• Semi in-line and sub-base valve options available

Manifold Sub-bases and End-plates

Stock information temporarily unavailable.

BD 75.190

BD 75.190 Each (Exc. Vat)

BD 82.709

BD 82.709 Each (inc. VAT)

Festo VABM series 10 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576425

BD 75.190

BD 75.190 Each (Exc. Vat)

BD 82.709

BD 82.709 Each (inc. VAT)

Festo VABM series 10 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576425
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

1/4in

Thread Standard

G

Model Number

576425

Electrical Connection Type

Screw

Mounting Type

Base

For Use With

5/2 & 5/3 Way Valves

Country of Origin

China

Product details

VABM Series Manifold Rails

The VABM manifold rails are for pneumatic linking of VUVG valves.

Features and Benefits

• Assembly in any position
• Corrosion resistance class 2 (moderate corrosion stress)
• Through-hole mounting
• RoHS compliant
• Wrought aluminium alloy manifold strip
• Semi in-line and sub-base valve options available

Manifold Sub-bases and End-plates