Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/2
Manufacturer Series
VABM
Type
Manifold
Body Material
Wrought Aluminium Alloy
Thread Size
1/2in
Thread Standard
G
Model Number
8026379
Country of Origin
China
Stock information temporarily unavailable.
BD 95.458
BD 95.458 Each (Exc. Vat)
BD 105.004
BD 105.004 Each (inc. VAT)
Festo VABM series G 1/2 Manifold, 8026379
1
BD 95.458
BD 95.458 Each (Exc. Vat)
BD 105.004
BD 105.004 Each (inc. VAT)
Festo VABM series G 1/2 Manifold, 8026379
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnection Port Thread
G 1/2
Manufacturer Series
VABM
Type
Manifold
Body Material
Wrought Aluminium Alloy
Thread Size
1/2in
Thread Standard
G
Model Number
8026379
Country of Origin
China