Technical Document
Specifications
Brand
FestoNumber of Stations
10
Connection Port Thread
NPT 1/2
Manufacturer Series
VABM-B10
Type
Manifold Block
Body Material
Wrought Aluminium Alloy
For Use With
Solenoid And Pneumatic Valve
Model Number
8026394
Country of Origin
Hungary
BD 169.570
BD 169.570 Each (Exc. Vat)
BD 186.527
BD 186.527 Each (inc. VAT)
Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
1
BD 169.570
BD 169.570 Each (Exc. Vat)
BD 186.527
BD 186.527 Each (inc. VAT)
Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoNumber of Stations
10
Connection Port Thread
NPT 1/2
Manufacturer Series
VABM-B10
Type
Manifold Block
Body Material
Wrought Aluminium Alloy
For Use With
Solenoid And Pneumatic Valve
Model Number
8026394
Country of Origin
Hungary
