Technical Document
Specifications
Brand
FestoNumber of Stations
6
Connection Port Thread
G 1/4
Manufacturer Series
VABM
Type
Manifold Base
Body Material
Aluminium Alloy
Thread Size
1/4in
Thread Standard
G
Electrical Connection Type
Screw
Mounting Type
Base
For Use With
VUVG-B Series Sub-Base Valves
Model Number
573502
Country of Origin
Germany
Product details
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Features and Benefits
Assembly in any position
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Manifold Sub-bases and End-plates
BD 90.744
BD 90.744 Each (Exc. Vat)
BD 99.818
BD 99.818 Each (inc. VAT)
1
BD 90.744
BD 90.744 Each (Exc. Vat)
BD 99.818
BD 99.818 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoNumber of Stations
6
Connection Port Thread
G 1/4
Manufacturer Series
VABM
Type
Manifold Base
Body Material
Aluminium Alloy
Thread Size
1/4in
Thread Standard
G
Electrical Connection Type
Screw
Mounting Type
Base
For Use With
VUVG-B Series Sub-Base Valves
Model Number
573502
Country of Origin
Germany
Product details
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Features and Benefits
Assembly in any position
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available