Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo VABS series Sub Base, 541066

RS Stock No.: 203-1362Brand: FestoManufacturers Part No.: VABS-S4-1S-N14-B-K2
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABS

Type

Sub Base

Body Material

Aluminium Die Cast

Model Number

541066

Country of Origin

Germany

Stock information temporarily unavailable.

BD 32.142

BD 32.142 Each (Exc. Vat)

BD 35.356

BD 35.356 Each (inc. VAT)

Festo VABS series Sub Base, 541066

BD 32.142

BD 32.142 Each (Exc. Vat)

BD 35.356

BD 35.356 Each (inc. VAT)

Festo VABS series Sub Base, 541066
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABS

Type

Sub Base

Body Material

Aluminium Die Cast

Model Number

541066

Country of Origin

Germany