Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Festo Vacuum Pump, 1mm nozzle , 10bar, VAK series

RS Stock No.: 203-9900Brand: FestoManufacturers Part No.: VAK-1/4
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Vacuum Pressure

10bar

Nozzle Diameter

1mm

Manufacturer Series

VAK

Maximum Input Pressure

1.5bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Operating Pressure

10bar

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 157.327

BD 157.327 Each (Exc. Vat)

BD 173.060

BD 173.060 Each (inc. VAT)

Festo Vacuum Pump, 1mm nozzle , 10bar, VAK series

BD 157.327

BD 157.327 Each (Exc. Vat)

BD 173.060

BD 173.060 Each (inc. VAT)

Festo Vacuum Pump, 1mm nozzle , 10bar, VAK series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Maximum Vacuum Pressure

10bar

Nozzle Diameter

1mm

Manufacturer Series

VAK

Maximum Input Pressure

1.5bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Operating Pressure

10bar

Country of Origin

Hungary

You may be interested in