Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo VAVE series 1 station Sub Base for use with Valves with F solenoid coils, 573919

RS Stock No.: 202-2798Brand: FestoManufacturers Part No.: VAVE-L1-1VR8-LP
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

1

Manufacturer Series

VAVE

Type

MSSD

Body Material

PA

Thread Standard

Metric

Model Number

573919

Mounting Type

Base

For Use With

Valves with F solenoid coils

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 8.278

BD 8.278 Each (Exc. Vat)

BD 9.106

BD 9.106 Each (inc. VAT)

Festo VAVE series 1 station Sub Base for use with Valves with F solenoid coils, 573919

BD 8.278

BD 8.278 Each (Exc. Vat)

BD 9.106

BD 9.106 Each (inc. VAT)

Festo VAVE series 1 station Sub Base for use with Valves with F solenoid coils, 573919
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

1

Manufacturer Series

VAVE

Type

MSSD

Body Material

PA

Thread Standard

Metric

Model Number

573919

Mounting Type

Base

For Use With

Valves with F solenoid coils

Country of Origin

Turkey