Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
Metric M5
Function
Flow Control
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
VFOE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Germany
BD 259.639
BD 259.639 1 Bag of 50 (Exc. Vat)
BD 285.603
BD 285.603 1 Bag of 50 (inc. VAT)
1
BD 259.639
BD 259.639 1 Bag of 50 (Exc. Vat)
BD 285.603
BD 285.603 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
Metric M5
Function
Flow Control
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
VFOE
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Germany