Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, G 1/8, 1/8in, III B

RS Stock No.: 253-9268Brand: FestoManufacturers Part No.: VFOE-LS-T-G18-Q8
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Flow Control

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VFOE

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

170L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Model Number p

III B

Flow Rate at 6 bar

270L/min

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, G 1/8, 1/8in, III B

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Flow Control

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VFOE

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

170L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Model Number p

III B

Flow Rate at 6 bar

270L/min

Country of Origin

Germany