Technical Document
Specifications
Brand
FestoControl Mechanism
Lever
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
750L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
4165853
Model Number (p)
4165853
Country of Origin
Brazil
BD 58.740
BD 58.740 Each (Exc. Vat)
BD 64.614
BD 64.614 Each (inc. VAT)
1
BD 58.740
BD 58.740 Each (Exc. Vat)
BD 64.614
BD 64.614 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 58.740 |
5+ | BD 56.392 |
Technical Document
Specifications
Brand
FestoControl Mechanism
Lever
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
750L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
4165853
Model Number (p)
4165853
Country of Origin
Brazil