Technical Document
Specifications
Brand
FestoMaximum Suction Flow
6.2L/min
Maximum Vacuum Pressure
4.5bar
Nozzle Diameter
0.45mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Pressure
1 to 8bar
Country of Origin
Hungary
BD 18.370
BD 18.370 Each (Exc. Vat)
BD 20.207
BD 20.207 Each (inc. VAT)
1
BD 18.370
BD 18.370 Each (Exc. Vat)
BD 20.207
BD 20.207 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
6.2L/min
Maximum Vacuum Pressure
4.5bar
Nozzle Diameter
0.45mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Pressure
1 to 8bar
Country of Origin
Hungary