Technical Document
Specifications
Brand
FestoMaximum Suction Flow
6.1L/min
Maximum Vacuum Pressure
6bar
Nozzle Diameter
0.45mm
Manufacturer Series
VN
Silencer
Yes
Country of Origin
Hungary
BD 22.830
BD 22.830 Each (Exc. Vat)
BD 25.113
BD 25.113 Each (inc. VAT)
Festo Vacuum Generator, 0.45mm nozzle , 6bar 6.1L/min, VN series
1
BD 22.830
BD 22.830 Each (Exc. Vat)
BD 25.113
BD 25.113 Each (inc. VAT)
Festo Vacuum Generator, 0.45mm nozzle , 6bar 6.1L/min, VN series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
6.1L/min
Maximum Vacuum Pressure
6bar
Nozzle Diameter
0.45mm
Manufacturer Series
VN
Silencer
Yes
Country of Origin
Hungary
