Technical Document
Specifications
Brand
FestoMaximum Suction Flow
13.3L/min
Maximum Vacuum Pressure
8bar
Nozzle Diameter
0.45mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 40.640
BD 40.640 Each (Exc. Vat)
BD 44.704
BD 44.704 Each (inc. VAT)
Festo Vacuum Pump, 0.45mm nozzle , 8bar 13.3L/min, VN series
1
BD 40.640
BD 40.640 Each (Exc. Vat)
BD 44.704
BD 44.704 Each (inc. VAT)
Festo Vacuum Pump, 0.45mm nozzle , 8bar 13.3L/min, VN series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
13.3L/min
Maximum Vacuum Pressure
8bar
Nozzle Diameter
0.45mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary