Technical Document
Specifications
Brand
FestoMaximum Suction Flow
25L/min
Maximum Vacuum Pressure
4.5bar
Nozzle Diameter
0.95mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Pressure
1-8bar
Outlet Port Size
6 mm
Inlet Port Size
6 mm
Country of Origin
Hungary
BD 18.555
BD 18.555 Each (Exc. Vat)
BD 20.411
BD 20.411 Each (inc. VAT)
1
BD 18.555
BD 18.555 Each (Exc. Vat)
BD 20.411
BD 20.411 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
25L/min
Maximum Vacuum Pressure
4.5bar
Nozzle Diameter
0.95mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Pressure
1-8bar
Outlet Port Size
6 mm
Inlet Port Size
6 mm
Country of Origin
Hungary