Festo Vacuum Pump, 0.95mm nozzle , 4bar 62.7L/min, VN series

RS Stock No.: 203-6255Brand: FestoManufacturers Part No.: VN-10-L-T4-PQ2-VQ3-RO2
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

62.7L/min

Maximum Vacuum Pressure

4bar

Nozzle Diameter

0.95mm

Manufacturer Series

VN

Silencer

Yes

Maximum Input Pressure

6bar

Vacuum Gauge

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

6 mm

Outlet Port Size

8 mm

Operating Pressure

1 to 8bar

Exhaust Port Size

0.3in

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 30.684

BD 30.684 Each (Exc. Vat)

BD 33.752

BD 33.752 Each (inc. VAT)

Festo Vacuum Pump, 0.95mm nozzle , 4bar 62.7L/min, VN series

BD 30.684

BD 30.684 Each (Exc. Vat)

BD 33.752

BD 33.752 Each (inc. VAT)

Festo Vacuum Pump, 0.95mm nozzle , 4bar 62.7L/min, VN series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

62.7L/min

Maximum Vacuum Pressure

4bar

Nozzle Diameter

0.95mm

Manufacturer Series

VN

Silencer

Yes

Maximum Input Pressure

6bar

Vacuum Gauge

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

6 mm

Outlet Port Size

8 mm

Operating Pressure

1 to 8bar

Exhaust Port Size

0.3in

Country of Origin

Hungary