Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Festo Vacuum Pump, 2mm nozzle , 3.5bar 98L/min, VN series

RS Stock No.: 203-6234Brand: FestoManufacturers Part No.: VN-20-H-T6-PQ4-VQ5-RO2-M
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

2mm

Manufacturer Series

VN

Maximum Input Pressure

6bar

Operating Pressure

2 to 8bar

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 106.648

BD 106.648 Each (Exc. Vat)

BD 117.313

BD 117.313 Each (inc. VAT)

Festo Vacuum Pump, 2mm nozzle , 3.5bar 98L/min, VN series

BD 106.648

BD 106.648 Each (Exc. Vat)

BD 117.313

BD 117.313 Each (inc. VAT)

Festo Vacuum Pump, 2mm nozzle , 3.5bar 98L/min, VN series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

2mm

Manufacturer Series

VN

Maximum Input Pressure

6bar

Operating Pressure

2 to 8bar

Country of Origin

Hungary