Technical Document
Specifications
Brand
FestoMaximum Suction Flow
186L/min
Maximum Vacuum Pressure
3.7bar
Nozzle Diameter
3mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 87.131
BD 87.131 Each (Exc. Vat)
BD 95.844
BD 95.844 Each (inc. VAT)
Festo Vacuum Pump, 3mm nozzle , 3.7bar 186L/min, VN series
1
BD 87.131
BD 87.131 Each (Exc. Vat)
BD 95.844
BD 95.844 Each (inc. VAT)
Festo Vacuum Pump, 3mm nozzle , 3.7bar 186L/min, VN series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
186L/min
Maximum Vacuum Pressure
3.7bar
Nozzle Diameter
3mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary