Festo VRPA Threaded Tube Regulator, NPT 1/4 x 5/16in, NPT, 1/4 in

RS Stock No.: 652-118Brand: FestoManufacturers Part No.: VRPA-LM-N14-T516
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

NPT 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

8bar

Outlet Port Type

Tube

Manufacturer Series

VRPA

Inlet Port Type

Threaded

Tube Outlet Port

5/16in

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/4 in

Country of Origin

Japan

BD 36.592

BD 36.592 Each (Exc. Vat)

BD 40.251

BD 40.251 Each (inc. VAT)

Festo VRPA Threaded Tube Regulator, NPT 1/4 x 5/16in, NPT, 1/4 in

BD 36.592

BD 36.592 Each (Exc. Vat)

BD 40.251

BD 40.251 Each (inc. VAT)

Festo VRPA Threaded Tube Regulator, NPT 1/4 x 5/16in, NPT, 1/4 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

NPT 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

8bar

Outlet Port Type

Tube

Manufacturer Series

VRPA

Inlet Port Type

Threaded

Tube Outlet Port

5/16in

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/4 in

Country of Origin

Japan