Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573476

RS Stock No.: 136-6949Brand: FestoManufacturers Part No.: VUVG-B14-T32C-AZT-F-1T1L
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

530L/min

Solenoid Power Consumption

0.4 W, 1W

Minimum Operating Pressure

1.5 (External) bar, 1.5 (Internal) bar

Maximum Operating Pressure

10 (External) bar, 8 (Internal) bar

Maximum Operating Temperature

+60°C

Number of Positions

2

Minimum Operating Temperature

-5°C

Special Features

Easy to Install, Innovative, Reliable, Versatile

Country of Origin

Germany

Product details

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.

Stock information temporarily unavailable.

BD 62.711

BD 62.711 Each (Exc. Vat)

BD 68.982

BD 68.982 Each (inc. VAT)

Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573476

BD 62.711

BD 62.711 Each (Exc. Vat)

BD 68.982

BD 68.982 Each (inc. VAT)

Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573476
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

3/2

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

530L/min

Solenoid Power Consumption

0.4 W, 1W

Minimum Operating Pressure

1.5 (External) bar, 1.5 (Internal) bar

Maximum Operating Pressure

10 (External) bar, 8 (Internal) bar

Maximum Operating Temperature

+60°C

Number of Positions

2

Minimum Operating Temperature

-5°C

Special Features

Easy to Install, Innovative, Reliable, Versatile

Country of Origin

Germany

Product details

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.