Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical Metric M5 VUVG Series 24V dc, 566454

RS Stock No.: 202-1553Brand: FestoManufacturers Part No.: VUVG-L10-T32C-AT-M5-1P3
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

2x3/2 Closed, Monostable

Connection Port Thread

Metric M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

150L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Configuration

3/2 Closed

Number of Positions

2

Maximum Operating Pressure

8 bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 48.211

BD 48.211 Each (Exc. Vat)

BD 53.032

BD 53.032 Each (inc. VAT)

Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical Metric M5 VUVG Series 24V dc, 566454

BD 48.211

BD 48.211 Each (Exc. Vat)

BD 53.032

BD 53.032 Each (inc. VAT)

Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical Metric M5 VUVG Series 24V dc, 566454
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

2x3/2 Closed, Monostable

Connection Port Thread

Metric M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

150L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Configuration

3/2 Closed

Number of Positions

2

Maximum Operating Pressure

8 bar

Country of Origin

Germany