Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575613

RS Stock No.: 202-1503Brand: FestoManufacturers Part No.: VUVS-L30-B52-D-G38-F8-1B2
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Model Number (p)

575613

Country of Origin

China

Stock information temporarily unavailable.

BD 74.564

BD 74.564 Each (Exc. Vat)

BD 82.020

BD 82.020 Each (inc. VAT)

Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575613

BD 74.564

BD 74.564 Each (Exc. Vat)

BD 82.020

BD 82.020 Each (inc. VAT)

Festo 5/2 Bistable Solenoid Valve - Electrical G 3/8 VUVS Series, 575613
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Model Number (p)

575613

Country of Origin

China