Technical Document
Specifications
Brand
FestoThread Size
M5
Valve Type
Directional Control Valve
Return Type
Spring
Thread Standard
Metric
Thread Standard 2
Metric
Thread Size 2
M5
Maximum Working Pressure
10 bar
Country of Origin
Germany
BD 54.648
BD 54.648 Each (Exc. Vat)
BD 60.113
BD 60.113 Each (inc. VAT)
1
BD 54.648
BD 54.648 Each (Exc. Vat)
BD 60.113
BD 60.113 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
M5
Valve Type
Directional Control Valve
Return Type
Spring
Thread Standard
Metric
Thread Standard 2
Metric
Thread Size 2
M5
Maximum Working Pressure
10 bar
Country of Origin
Germany