Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8 VUWG Series, 575671

RS Stock No.: 202-1614Brand: FestoManufacturers Part No.: VUWS-L20-M32C-M-G18
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Model Number (p)

575671

Country of Origin

China

Stock information temporarily unavailable.

BD 26.576

BD 26.576 Each (Exc. Vat)

BD 29.234

BD 29.234 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8 VUWG Series, 575671

BD 26.576

BD 26.576 Each (Exc. Vat)

BD 29.234

BD 29.234 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8 VUWG Series, 575671
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Model Number (p)

575671

Country of Origin

China