Festo 5/2 Bistable Pneumatic Solenoid Valve - Pneumatic G 1/4 VUWG Series, 575522

RS Stock No.: 202-1354Brand: FestoManufacturers Part No.: VUWS-L25-B52-G14
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Country of Origin

China

Stock information temporarily unavailable.

BD 35.849

BD 35.849 Each (Exc. Vat)

BD 39.434

BD 39.434 Each (inc. VAT)

Festo 5/2 Bistable Pneumatic Solenoid Valve - Pneumatic G 1/4 VUWG Series, 575522

BD 35.849

BD 35.849 Each (Exc. Vat)

BD 39.434

BD 39.434 Each (inc. VAT)

Festo 5/2 Bistable Pneumatic Solenoid Valve - Pneumatic G 1/4 VUWG Series, 575522
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Country of Origin

China