Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/4 VUWG Series, 575485

RS Stock No.: 202-1396Brand: FestoManufacturers Part No.: VUWS-L25-M32C-M-G14
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Model Number (p)

575485

Country of Origin

China

Stock information temporarily unavailable.

BD 29.689

BD 29.689 Each (Exc. Vat)

BD 32.658

BD 32.658 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/4 VUWG Series, 575485

BD 29.689

BD 29.689 Each (Exc. Vat)

BD 32.658

BD 32.658 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Solenoid Valve - Pneumatic G 1/4 VUWG Series, 575485
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

Model Number (p)

575485

Country of Origin

China