Technical Document
Specifications
Brand
FestoType
2 Way
Ball Material
Stainless Steel
Compression Fitting Size
20mm
Body Material
Stainless Steel
Operating Pressure
16bar
Series
VZBD
Stock information temporarily unavailable.
BD 65.032
BD 65.032 Each (Exc. Vat)
BD 71.535
BD 71.535 Each (inc. VAT)
Festo Stainless Steel 2 Way, Ball Valve, 20mm, 16bar Operating Pressure
1
BD 65.032
BD 65.032 Each (Exc. Vat)
BD 71.535
BD 71.535 Each (inc. VAT)
Festo Stainless Steel 2 Way, Ball Valve, 20mm, 16bar Operating Pressure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoType
2 Way
Ball Material
Stainless Steel
Compression Fitting Size
20mm
Body Material
Stainless Steel
Operating Pressure
16bar
Series
VZBD