Technical Document
Specifications
Brand
FestoControl Mechanism
Rod Lever
Connection Port Thread
NPT 1/2
Function
2/2
Thread Size
1/2
Thread Standard
NPT
Manufacturer Series
VZBE
Maximum Operating Pressure
8bar
Maximum Flow Rate
32m³/h
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
4745216
Model Number (p)
4745216
Country of Origin
China
BD 13.656
BD 13.656 Each (Exc. Vat)
BD 15.022
BD 15.022 Each (inc. VAT)
1
BD 13.656
BD 13.656 Each (Exc. Vat)
BD 15.022
BD 15.022 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoControl Mechanism
Rod Lever
Connection Port Thread
NPT 1/2
Function
2/2
Thread Size
1/2
Thread Standard
NPT
Manufacturer Series
VZBE
Maximum Operating Pressure
8bar
Maximum Flow Rate
32m³/h
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
4745216
Model Number (p)
4745216
Country of Origin
China