Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Ball type Pneumatic Actuated Valve 1in, 25 bar

RS Stock No.: 203-5983Brand: FestoManufacturers Part No.: VZBM-A-1"-RP-25-D-2-B2-PB20
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

Festo

Thread Size

1in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Maximum Working Pressure

25 bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 122.512

BD 122.512 Each (Exc. Vat)

BD 134.763

BD 134.763 Each (inc. VAT)

Festo Ball type Pneumatic Actuated Valve 1in, 25 bar

BD 122.512

BD 122.512 Each (Exc. Vat)

BD 134.763

BD 134.763 Each (inc. VAT)

Festo Ball type Pneumatic Actuated Valve 1in, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

1in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Maximum Working Pressure

25 bar

Country of Origin

Germany