Festo Ball type Pneumatic Actuated Valve, Rp 1in, 25 bar

RS Stock No.: 203-5989Brand: FestoManufacturers Part No.: VZBM-A-1""-RP-25-F-3T-B2-PA20
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

Festo

Thread Size

1in

Valve Type

Ball

Return Type

Direct Action

Thread Standard

Rp

Maximum Working Pressure

25 bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 144.980

BD 144.980 Each (Exc. Vat)

BD 159.478

BD 159.478 Each (inc. VAT)

Festo Ball type Pneumatic Actuated Valve, Rp 1in, 25 bar

BD 144.980

BD 144.980 Each (Exc. Vat)

BD 159.478

BD 159.478 Each (inc. VAT)

Festo Ball type Pneumatic Actuated Valve, Rp 1in, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

1in

Valve Type

Ball

Return Type

Direct Action

Thread Standard

Rp

Maximum Working Pressure

25 bar

Country of Origin

Germany