Festo VZQA Series Threaded Pinch Valve, NPT 1 Inlet Port, 25mm Tube Inlet Port x NPT 1 Outlet Port, 3968928

RS Stock No.: 203-8630Brand: FestoManufacturers Part No.: VZQA-C-M22U-25-TT-V4V4S1-4
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Pinch Valve

Inlet Port Type

Threaded

Tube Inlet Port

25mm

Threaded Inlet Port

NPT 1

Manufacturer Series

VZQA

Threaded Outlet Port

NPT 1

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

4bar

Threaded Outlet Thread Standard

NPT

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

NPT

Model Number p

3968928

Threaded Outlet Thread Size

1/4 in

Proof Pressure

16bar

Threaded Inlet Thread Size

1/4 in

Body Material

High Alloy Stainless Steel

Standards Met

RoHS Compliant

Country of Origin

Germany

Stock information temporarily unavailable.

BD 264.072

BD 264.072 Each (Exc. Vat)

BD 290.479

BD 290.479 Each (inc. VAT)

Festo VZQA Series Threaded Pinch Valve, NPT 1 Inlet Port, 25mm Tube Inlet Port x NPT 1 Outlet Port, 3968928

BD 264.072

BD 264.072 Each (Exc. Vat)

BD 290.479

BD 290.479 Each (inc. VAT)

Festo VZQA Series Threaded Pinch Valve, NPT 1 Inlet Port, 25mm Tube Inlet Port x NPT 1 Outlet Port, 3968928
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Pinch Valve

Inlet Port Type

Threaded

Tube Inlet Port

25mm

Threaded Inlet Port

NPT 1

Manufacturer Series

VZQA

Threaded Outlet Port

NPT 1

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

4bar

Threaded Outlet Thread Standard

NPT

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

NPT

Model Number p

3968928

Threaded Outlet Thread Size

1/4 in

Proof Pressure

16bar

Threaded Inlet Thread Size

1/4 in

Body Material

High Alloy Stainless Steel

Standards Met

RoHS Compliant

Country of Origin

Germany