Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1 VZWM Series, 546150

RS Stock No.: 121-5808Brand: FestoManufacturers Part No.: VZWM-L-M22C-G1-F4
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWM

Mounting Style

Inline

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

6.8W

Minimum Operating Pressure

0.5 (Fluid) bar, 0.5 (Gas) bar

Maximum Operating Pressure

10 (Gas) bar, 6 (Fluid) bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1in

Number of Positions

2

Thread Standard

G

Special Features

Controlled Poppet Valve with Diaphragm Control

Country of Origin

Germany

Product details

VZWM Series Solenoid Valves

The VZWM series valves are suitable for use with both air and water. The valves operate with diaphragm technology and differential pressure with an armature tube for fitting a solenoid coil of your choice. There is a large range of high-quality accessories available to allow the valves to be used in almost any position.

Features and Benefits

Indirectly controlled poppet valve with diaphragm control

You may be interested in
Stock information temporarily unavailable.

BD 77.605

BD 77.605 Each (Exc. Vat)

BD 85.365

BD 85.365 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1 VZWM Series, 546150

BD 77.605

BD 77.605 Each (Exc. Vat)

BD 85.365

BD 85.365 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1 VZWM Series, 546150
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 77.605
5+BD 75.812
You may be interested in

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWM

Mounting Style

Inline

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

6.8W

Minimum Operating Pressure

0.5 (Fluid) bar, 0.5 (Gas) bar

Maximum Operating Pressure

10 (Gas) bar, 6 (Fluid) bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1in

Number of Positions

2

Thread Standard

G

Special Features

Controlled Poppet Valve with Diaphragm Control

Country of Origin

Germany

Product details

VZWM Series Solenoid Valves

The VZWM series valves are suitable for use with both air and water. The valves operate with diaphragm technology and differential pressure with an armature tube for fitting a solenoid coil of your choice. There is a large range of high-quality accessories available to allow the valves to be used in almost any position.

Features and Benefits

Indirectly controlled poppet valve with diaphragm control

You may be interested in