Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 VZWM Series 24 V dc, 110/230 V ac, 546148

RS Stock No.: 121-5806Brand: FestoManufacturers Part No.: VZWM-L-M22C-G12-F4
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWM

Mounting Style

Inline

Solenoid Voltage

24 V dc, 110/230 V ac

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Maximum Flow Rate

31000L/min

Solenoid Power Consumption

6.8W

Minimum Operating Pressure

0.5 (Fluid) bar, 0.5 (Gas) bar

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 (Gas) bar, 6 (Fluid) bar

Special Features

Controlled Poppet Valve with Diaphragm Control

Thread Standard

G

Country of Origin

Germany

Product details

VZWM Series Solenoid Valves

The VZWM series valves are suitable for use with both air and water. The valves operate with diaphragm technology and differential pressure with an armature tube for fitting a solenoid coil of your choice. There is a large range of high-quality accessories available to allow the valves to be used in almost any position.

Features and Benefits

Indirectly controlled poppet valve with diaphragm control

You may be interested in
Festo Pneumatic Solenoid Valve -, 161728
BD 125.828Each (Exc. Vat)
Stock information temporarily unavailable.

BD 47.910

BD 47.910 Each (Exc. Vat)

BD 52.701

BD 52.701 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 VZWM Series 24 V dc, 110/230 V ac, 546148

BD 47.910

BD 47.910 Each (Exc. Vat)

BD 52.701

BD 52.701 Each (inc. VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 VZWM Series 24 V dc, 110/230 V ac, 546148
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 47.910
5+BD 46.766
You may be interested in
Festo Pneumatic Solenoid Valve -, 161728
BD 125.828Each (Exc. Vat)

Technical Document

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWM

Mounting Style

Inline

Solenoid Voltage

24 V dc, 110/230 V ac

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Maximum Flow Rate

31000L/min

Solenoid Power Consumption

6.8W

Minimum Operating Pressure

0.5 (Fluid) bar, 0.5 (Gas) bar

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 (Gas) bar, 6 (Fluid) bar

Special Features

Controlled Poppet Valve with Diaphragm Control

Thread Standard

G

Country of Origin

Germany

Product details

VZWM Series Solenoid Valves

The VZWM series valves are suitable for use with both air and water. The valves operate with diaphragm technology and differential pressure with an armature tube for fitting a solenoid coil of your choice. There is a large range of high-quality accessories available to allow the valves to be used in almost any position.

Features and Benefits

Indirectly controlled poppet valve with diaphragm control

You may be interested in
Festo Pneumatic Solenoid Valve -, 161728
BD 125.828Each (Exc. Vat)