Festo Angle Seat type Pneumatic Actuated Valve, G 1in, 10 bar

RS Stock No.: 163-7375Brand: FestoManufacturers Part No.: VZXF-L-M22C-M-B-G1-230-M1-H3B1T-50-10
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

Festo

Thread Size

1in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

10 bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 104.582

BD 104.582 Each (Exc. Vat)

BD 115.040

BD 115.040 Each (inc. VAT)

Festo Angle Seat type Pneumatic Actuated Valve, G 1in, 10 bar

BD 104.582

BD 104.582 Each (Exc. Vat)

BD 115.040

BD 115.040 Each (inc. VAT)

Festo Angle Seat type Pneumatic Actuated Valve, G 1in, 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

1in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

10 bar

Country of Origin

Germany