Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FIBET M6 Anti Vibration Mount, Male Buffer Foot

RS Stock No.: 248-9295Brand: FIBETManufacturers Part No.: 2012VE18-60-100
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M6

Diameter

20mm

Country of Origin

China

Stock information temporarily unavailable.

BD 75.350

BD 0.754 Each (In a Pack of 100) (Exc. Vat)

BD 82.885

BD 0.829 Each (In a Pack of 100) (inc. VAT)

FIBET M6 Anti Vibration Mount, Male Buffer Foot

BD 75.350

BD 0.754 Each (In a Pack of 100) (Exc. Vat)

BD 82.885

BD 0.829 Each (In a Pack of 100) (inc. VAT)

FIBET M6 Anti Vibration Mount, Male Buffer Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M6

Diameter

20mm

Country of Origin

China