Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 65.2kg Compression Load

RS Stock No.: 237-1742Brand: FIBETManufacturers Part No.: 3020VV20-50
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

30mm

Overall Height

60mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

65.2kg

Compression Deflection

4mm

Shearing Load

10.5kg

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 13.024

BD 3.256 Each (In a Pack of 4) (Exc. Vat)

BD 14.326

BD 3.582 Each (In a Pack of 4) (inc. VAT)

FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 65.2kg Compression Load

BD 13.024

BD 3.256 Each (In a Pack of 4) (Exc. Vat)

BD 14.326

BD 3.582 Each (In a Pack of 4) (inc. VAT)

FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 65.2kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16BD 3.256BD 13.024
20 - 36BD 3.179BD 12.716
40 - 96BD 3.157BD 12.628
100+BD 3.140BD 12.562

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

30mm

Overall Height

60mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

65.2kg

Compression Deflection

4mm

Shearing Load

10.5kg

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in