FIBET Circular M10 Anti Vibration Mount, Bell Mount with 420daN Compression Load

RS Stock No.: 201-2326Brand: FIBETManufacturers Part No.: CCF773010H
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Bell Mount

Thread Size

M10

Diameter

77mm - 128mm

Foot Height

30mm

Overall Height

30mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

420daN

Metalwork

Zinc Plated Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 16.374

BD 16.374 Each (Exc. Vat)

BD 18.011

BD 18.011 Each (inc. VAT)

FIBET Circular M10 Anti Vibration Mount, Bell Mount with 420daN Compression Load

BD 16.374

BD 16.374 Each (Exc. Vat)

BD 18.011

BD 18.011 Each (inc. VAT)

FIBET Circular M10 Anti Vibration Mount, Bell Mount with 420daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.374
5 - 9BD 15.856
10+BD 15.763

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Bell Mount

Thread Size

M10

Diameter

77mm - 128mm

Foot Height

30mm

Overall Height

30mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

420daN

Metalwork

Zinc Plated Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy