Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FIBET Rubber Bush FBNS2044.3842

RS Stock No.: 301-1479Brand: FIBETManufacturers Part No.: FBNS2044.3842
brand-logo
View all in Bonded Bushes

Technical Document

Specifications

Brand

FIBET

Inside Diameter

20mm

Outside Diameter

44mm

Outer Length

42mm

Inner Length

38mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.

Stock information temporarily unavailable.

BD 37.840

BD 9.460 Each (In a Pack of 4) (Exc. Vat)

BD 41.624

BD 10.406 Each (In a Pack of 4) (inc. VAT)

FIBET Rubber Bush FBNS2044.3842

BD 37.840

BD 9.460 Each (In a Pack of 4) (Exc. Vat)

BD 41.624

BD 10.406 Each (In a Pack of 4) (inc. VAT)

FIBET Rubber Bush FBNS2044.3842
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16BD 9.460BD 37.840
20 - 36BD 9.320BD 37.280
40+BD 9.175BD 36.700

Technical Document

Specifications

Brand

FIBET

Inside Diameter

20mm

Outside Diameter

44mm

Outer Length

42mm

Inner Length

38mm

Country of Origin

Italy

Product details

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.