FIBET Rubber Bush FFBNS1226.2024
Technical Document
Specifications
Brand
FIBETInside Diameter
12mm
Outside Diameter
26mm
Outer Length
24mm
Inner Length
20mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 293.095
BD 293.095 1 Bag of 50 (Exc. Vat)
BD 322.405
BD 322.405 1 Bag of 50 (inc. VAT)
FIBET Rubber Bush FFBNS1226.2024
1
BD 293.095
BD 293.095 1 Bag of 50 (Exc. Vat)
BD 322.405
BD 322.405 1 Bag of 50 (inc. VAT)
FIBET Rubber Bush FFBNS1226.2024
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FIBETInside Diameter
12mm
Outside Diameter
26mm
Outer Length
24mm
Inner Length
20mm
Country of Origin
Italy