Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
100 mm
External Width
180 mm
External Dimensions
255 x 180 x 100mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Series
MNX
Country of Origin
Finland
You may be interested in
Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Transparent Lid, 254 x 180 x 111mmBrand: Spelsberg
BD 44.298Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 255 x 180 x 100mm
1
P.O.A.
Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 255 x 180 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Transparent Lid, 254 x 180 x 111mmBrand: Spelsberg
BD 44.298Each (Exc. Vat)
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
100 mm
External Width
180 mm
External Dimensions
255 x 180 x 100mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Series
MNX
Country of Origin
Finland
You may be interested in
Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Transparent Lid, 254 x 180 x 111mmBrand: Spelsberg
BD 44.298Each (Exc. Vat)