Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 160 x 80 x 85mm

RS Stock No.: 204-6766Brand: FiboxManufacturers Part No.: 7022651
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

80 mm

External Width

85 mm

External Dimensions

160 x 80 x 85mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland

Stock information temporarily unavailable.

BD 25.492

BD 25.492 Each (Exc. Vat)

BD 28.041

BD 28.041 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 160 x 80 x 85mm

BD 25.492

BD 25.492 Each (Exc. Vat)

BD 28.041

BD 28.041 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 160 x 80 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

160 mm

External Height

80 mm

External Width

85 mm

External Dimensions

160 x 80 x 85mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland