Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 360 x 200 x 121mm

RS Stock No.: 204-6763Brand: FiboxManufacturers Part No.: PCTQ3 203612 enclosureDistrelec Article No.: 30038889
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

360 mm

External Height

200 mm

External Width

121 mm

External Dimensions

360 x 200 x 121mm

Range

Euronord

IP Rating

IP66, IP67

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland

Stock information temporarily unavailable.

BD 130.625

BD 130.625 Each (Exc. Vat)

BD 143.687

BD 143.687 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 360 x 200 x 121mm

BD 130.625

BD 130.625 Each (Exc. Vat)

BD 143.687

BD 143.687 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 360 x 200 x 121mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

360 mm

External Height

200 mm

External Width

121 mm

External Dimensions

360 x 200 x 121mm

Range

Euronord

IP Rating

IP66, IP67

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland