Fibox PC Series ABS General Purpose Enclosure, IP66, IP67, 340 x 150 x 101mm

RS Stock No.: 204-6740Brand: FiboxManufacturers Part No.: 7083700
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

340 mm

External Height

150 mm

External Width

101 mm

External Dimensions

340 x 150 x 101mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland

Stock information temporarily unavailable.

BD 47.014

BD 47.014 Each (Exc. Vat)

BD 51.715

BD 51.715 Each (inc. VAT)

Fibox PC Series ABS General Purpose Enclosure, IP66, IP67, 340 x 150 x 101mm

BD 47.014

BD 47.014 Each (Exc. Vat)

BD 51.715

BD 51.715 Each (inc. VAT)

Fibox PC Series ABS General Purpose Enclosure, IP66, IP67, 340 x 150 x 101mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

ABS

External Length

340 mm

External Height

150 mm

External Width

101 mm

External Dimensions

340 x 150 x 101mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland