Technical Document
Specifications
Brand
FiboxExternal Height
400 mm
External Width
500 mm
External Depth
200mm
Body Material
Polycarbonate
Transparent Door
Yes
IP Rating
IP65
Series
CAB
Distrelec Product Id
30371235
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 182.210
BD 182.210 Each (Exc. Vat)
BD 200.431
BD 200.431 Each (inc. VAT)
Fibox CAB Series Polycarbonate Wall Box, IP65, Viewing Window, 400 mm x 500 mm x 200mm
1
BD 182.210
BD 182.210 Each (Exc. Vat)
BD 200.431
BD 200.431 Each (inc. VAT)
Fibox CAB Series Polycarbonate Wall Box, IP65, Viewing Window, 400 mm x 500 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxExternal Height
400 mm
External Width
500 mm
External Depth
200mm
Body Material
Polycarbonate
Transparent Door
Yes
IP Rating
IP65
Series
CAB
Distrelec Product Id
30371235
Country of Origin
Korea, Republic Of