Fibox Steel DIN Rail, C Compatible, 466mm x 35mm x 1mm

RS Stock No.: 284-9110Brand: FiboxManufacturers Part No.: 8392231Distrelec Article No.: 30371295
brand-logo
View all in DIN Rails

Technical Document

Specifications

Brand

Fibox

Compatibility

C

Length

466mm

Width

35mm

Height

1mm

DIN Rail Type

DIN Rail

Material

Steel

Distrelec Product Id

30371295

Country of Origin

Finland

Stock information temporarily unavailable.

BD 10.434

BD 10.434 Each (Exc. Vat)

BD 11.477

BD 11.477 Each (inc. VAT)

Fibox Steel DIN Rail, C Compatible, 466mm x 35mm x 1mm

BD 10.434

BD 10.434 Each (Exc. Vat)

BD 11.477

BD 11.477 Each (inc. VAT)

Fibox Steel DIN Rail, C Compatible, 466mm x 35mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Compatibility

C

Length

466mm

Width

35mm

Height

1mm

DIN Rail Type

DIN Rail

Material

Steel

Distrelec Product Id

30371295

Country of Origin

Finland