Fibox Grey ABS Enclosure, IP66, IP67, Grey Lid, 65 x 50 x 45mm

Technical Document
Specifications
Brand
FiboxBody Material
ABS
External Length
65 mm
External Height
45 mm
External Width
50 mm
External Dimensions
65 x 50 x 45mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Country of Origin
Finland
Product details
FIBOX ABS Enclosures
FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
Ideal for housing electrical and electronic components
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.
BD 9.350
BD 9.350 Each (Exc. Vat)
BD 10.285
BD 10.285 Each (inc. VAT)
1
BD 9.350
BD 9.350 Each (Exc. Vat)
BD 10.285
BD 10.285 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FiboxBody Material
ABS
External Length
65 mm
External Height
45 mm
External Width
50 mm
External Dimensions
65 x 50 x 45mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Country of Origin
Finland
Product details
FIBOX ABS Enclosures
FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
Ideal for housing electrical and electronic components
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.