Fibox Polycarbonate Wall Box, IP66, 400 mm x 400 mm x 210mm

RS Stock No.: 249-5850Brand: FiboxManufacturers Part No.: ARCA 404021W No MPDistrelec Article No.: 30293665
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Fibox

External Height

400 mm

External Width

400 mm

External Depth

210mm

Body Material

Polycarbonate

IP Rating

IP66

IK Rating

IK08

Country of Origin

Finland

Stock information temporarily unavailable.

BD 164.582

BD 164.582 Each (Exc. Vat)

BD 181.040

BD 181.040 Each (inc. VAT)

Fibox Polycarbonate Wall Box, IP66, 400 mm x 400 mm x 210mm

BD 164.582

BD 164.582 Each (Exc. Vat)

BD 181.040

BD 181.040 Each (inc. VAT)

Fibox Polycarbonate Wall Box, IP66, 400 mm x 400 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

External Height

400 mm

External Width

400 mm

External Depth

210mm

Body Material

Polycarbonate

IP Rating

IP66

IK Rating

IK08

Country of Origin

Finland