Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox ARCA Series Polycarbonate Wall Box, IP66, 500 mm x 400 mm x 210mm

RS Stock No.: 798-2016Brand: FiboxManufacturers Part No.: Arca 504021Distrelec Article No.: 11093347
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Fibox

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

ARCA

External Mounting Type

Bracket, Holes Outside Gasket Area

IK Rating

IK10

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Finland

Product details

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate

The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance

Supplied with

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified

Stock information temporarily unavailable.

BD 123.145

BD 123.145 Each (Exc. Vat)

BD 135.459

BD 135.459 Each (inc. VAT)

Fibox ARCA Series Polycarbonate Wall Box, IP66, 500 mm x 400 mm x 210mm

BD 123.145

BD 123.145 Each (Exc. Vat)

BD 135.459

BD 135.459 Each (inc. VAT)

Fibox ARCA Series Polycarbonate Wall Box, IP66, 500 mm x 400 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

ARCA

External Mounting Type

Bracket, Holes Outside Gasket Area

IK Rating

IK10

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Finland

Product details

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate

The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance

Supplied with

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified