Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fibox CAB P Series Polyester Wall Box, IP66, 615 mm x 415 mm x 230mm

RS Stock No.: 507-5380Brand: FiboxManufacturers Part No.: CAB P 604023 CABINET
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Fibox

External Height

615 mm

External Width

415 mm

External Depth

230mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

CAB P

External Mounting Type

Bracket, Holes Outside Gasket Area

Fixing Kit

No

IK Rating

IK07

Internal Mounting Type

DIN Rail, Panel

Country of Origin

Finland

Product details

Fibox CAB P Polyester Enclosure, IP66

The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.

Cabinets

Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated

Mounting Plates (supplied separately)

Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet

Supplied with

Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.

Approvals

NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.

Standards

EN 60529, EN 50102.

Stock information temporarily unavailable.

BD 184.312

BD 184.312 Each (Exc. Vat)

BD 202.743

BD 202.743 Each (inc. VAT)

Fibox CAB P Series Polyester Wall Box, IP66, 615 mm x 415 mm x 230mm

BD 184.312

BD 184.312 Each (Exc. Vat)

BD 202.743

BD 202.743 Each (inc. VAT)

Fibox CAB P Series Polyester Wall Box, IP66, 615 mm x 415 mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

External Height

615 mm

External Width

415 mm

External Depth

230mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

CAB P

External Mounting Type

Bracket, Holes Outside Gasket Area

Fixing Kit

No

IK Rating

IK07

Internal Mounting Type

DIN Rail, Panel

Country of Origin

Finland

Product details

Fibox CAB P Polyester Enclosure, IP66

The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.

Cabinets

Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated

Mounting Plates (supplied separately)

Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet

Supplied with

Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.

Approvals

NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.

Standards

EN 60529, EN 50102.