Technical Document
Specifications
Brand
FiboxProduct Type
DIN Rail Frame
Number of Cutouts
4
Number of Modules
84
For Use With
ARCA 7050 Series Cabinet
Quantity
1
Country of Origin
Finland
Product details
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
BD 75.146
BD 75.146 Each (Exc. Vat)
BD 82.661
BD 82.661 Each (inc. VAT)
1
BD 75.146
BD 75.146 Each (Exc. Vat)
BD 82.661
BD 82.661 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxProduct Type
DIN Rail Frame
Number of Cutouts
4
Number of Modules
84
For Use With
ARCA 7050 Series Cabinet
Quantity
1
Country of Origin
Finland
Product details
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system